
102681-4 | |
|---|---|
DigiKey Part Number | 5831-102681-4-ND |
Manufacturer | |
Manufacturer Product Number | 102681-4 |
Description | 18 AMPMODU MT COVER DR .100CL |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 18 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,94400 Kč | 4 041,60 Kč |
| 450 | 26,10200 Kč | 11 745,90 Kč |
| 750 | 25,89151 Kč | 19 418,63 Kč |
| 1 350 | 25,04950 Kč | 33 816,82 Kč |
| Unit Price without VAT: | 26,94400 Kč |
|---|---|
| Unit Price with VAT: | 32,60224 Kč |


