




102536-7 | |
|---|---|
DigiKey Part Number | A28741-ND |
Manufacturer | |
Manufacturer Product Number | 102536-7 |
Description | CONN COVER BACK 18POS MT .100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 102536-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 18 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,71160 Kč | 567,79 Kč |
| 50 | 21,62380 Kč | 1 081,19 Kč |
| 100 | 20,58850 Kč | 2 058,85 Kč |
| 250 | 19,29800 Kč | 4 824,50 Kč |
| 500 | 18,37618 Kč | 9 188,09 Kč |
| 1 000 | 17,49889 Kč | 17 498,89 Kč |
| 2 500 | 16,40364 Kč | 41 009,10 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


