
1-1414939-4 | |
|---|---|
DigiKey Part Number | 5831-1-1414939-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1414939-4 |
Description | RELAY AUTO SPST-NO 260A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 260 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Power | 7W | |
Coil Resistance | 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 698,94667 Kč | 5 096,84 Kč |
| 6 | 1 668,50167 Kč | 10 011,01 Kč |
| 12 | 1 637,63417 Kč | 19 651,61 Kč |
| 21 | 1 607,18714 Kč | 33 750,93 Kč |
| 24 | 1 576,74000 Kč | 37 841,76 Kč |
| Unit Price without VAT: | 1 698,94667 Kč |
|---|---|
| Unit Price with VAT: | 2 055,72547 Kč |


