Image for 950-LH-DS/02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950-LH-DS/02

DigiKey Part Number
3072-950-LH-DS/02-ND
Manufacturer
Manufacturer Product Number
950-LH-DS/02
Description
PCB SCREW CONNECTION, 2P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
950-LH-DS/02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
WECO Electrical Connectors Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Bronze - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31001102METZ CONNECT USA Inc.3851849-1345-ND17,52000 KčParametric Equivalent
ED100/2DSOn Shore Technology Inc.11 053ED1601-ND18,98000 KčParametric Equivalent
ED104/2DSOn Shore Technology Inc.13 935ED1556-ND33,99000 KčParametric Equivalent
ED500/2DSOn Shore Technology Inc.15 287ED1623-ND18,77000 KčParametric Equivalent
In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1044,38100 Kč443,81 Kč
2538,74960 Kč968,74 Kč
5035,18320 Kč1 759,16 Kč
10032,20510 Kč3 220,51 Kč
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč