



ED104/2DS | |
|---|---|
DigiKey Part Number | ED1556-ND |
Manufacturer | |
Manufacturer Product Number | ED104/2DS |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31001102 | METZ CONNECT USA Inc. | 385 | 1849-1345-ND | 17,52000 Kč | Parametric Equivalent |
| 950-LH-DS/02 | WECO Electrical Connectors Inc. | 220 | 3072-950-LH-DS/02-ND | 62,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,67200 Kč | 246,72 Kč |
| 25 | 21,48120 Kč | 537,03 Kč |
| 50 | 19,41220 Kč | 970,61 Kč |
| 100 | 17,65630 Kč | 1 765,63 Kč |
| 250 | 15,78344 Kč | 3 945,86 Kč |
| 500 | 14,67142 Kč | 7 335,71 Kč |
| 1 000 | 13,78257 Kč | 13 782,57 Kč |
| 5 000 | 12,38037 Kč | 61 901,85 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


