
327-HDS/04-BA | |
|---|---|
DigiKey Part Number | 3072-327-HDS/04-BA-ND |
Manufacturer | |
Manufacturer Product Number | 327-HDS/04-BA |
Description | TERMINAL STRIPS FOR PANEL / CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 80A | |
Voltage Rating | 300V | |
Wire Gauge | 4-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 155,97300 Kč | 1 559,73 Kč |
| 25 | 137,76360 Kč | 3 444,09 Kč |
| 50 | 126,71880 Kč | 6 335,94 Kč |
| 100 | 117,74840 Kč | 11 774,84 Kč |
| 300 | 107,09400 Kč | 32 128,20 Kč |
| 500 | 103,35258 Kč | 51 676,29 Kč |
| 1 000 | 99,25398 Kč | 99 253,98 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |




