
327-FU-HDS/05-WSM | |
|---|---|
DigiKey Part Number | 3072-327-FU-HDS/05-WSM-ND |
Manufacturer | |
Manufacturer Product Number | 327-FU-HDS/05-WSM |
Description | TERMINAL STRIPS FOR PANEL / CHAS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 6-14 AWG |
Manufacturer WECO Electrical Connectors Inc. | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Zinc |
Pitch 0.571" (14.50mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 100°C |
Current Rating (Amps) 65A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 206,53600 Kč | 2 065,36 Kč |
| 25 | 183,12760 Kč | 4 578,19 Kč |
| 50 | 169,02980 Kč | 8 451,49 Kč |
| 100 | 157,65300 Kč | 15 765,30 Kč |
| 250 | 146,10408 Kč | 36 526,02 Kč |
| 500 | 139,50736 Kč | 69 753,68 Kč |
| 1 000 | 134,36599 Kč | 134 365,99 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |





