
302-HDS/02 | |
|---|---|
DigiKey Part Number | 3072-302-HDS/02-ND |
Manufacturer | |
Manufacturer Product Number | 302-HDS/02 |
Description | TERMINAL STRIP; SCRW; 2; 20-12 A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-HDS/02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,46400 Kč | 336,60 Kč |
| 50 | 12,13680 Kč | 606,84 Kč |
| 100 | 10,99040 Kč | 1 099,04 Kč |
| 250 | 9,75064 Kč | 2 437,66 Kč |
| 500 | 9,00394 Kč | 4 501,97 Kč |
| 1 000 | 8,40151 Kč | 8 401,51 Kč |
| 5 000 | 7,44199 Kč | 37 209,95 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



