
302-HDS/02-V0 | |
|---|---|
DigiKey Part Number | 3072-302-HDS/02-V0-ND |
Manufacturer | |
Manufacturer Product Number | 302-HDS/02-V0 |
Description | TERMINAL STRIP SCREW CONNECTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 302-HDS/02-V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 50 | 21,58600 Kč | 1 079,30 Kč |
| 100 | 19,64360 Kč | 1 964,36 Kč |
| 250 | 17,58036 Kč | 4 395,09 Kč |
| 500 | 16,35702 Kč | 8 178,51 Kč |
| 1 000 | 15,38020 Kč | 15 380,20 Kč |
| 5 000 | 13,84138 Kč | 69 206,90 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


