Terminal Connector Rectangular Standard 1/0 AWG 7/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325304

DigiKey Part Number
2266-325304-ND
Manufacturer
Manufacturer Product Number
325304
Description
TERMINAL,AMPOWER 1/0 7/16
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 1/0 AWG 7/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
7/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.100" (2.54mm)
Length - Overall
1.970" (50.04mm)
Width - Outer Edges
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.458" (11.63mm)
Diameter - Barrel OD
0.581" (14.76mm)
Diameter - Ring ID
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.