



1746979-1 | |
---|---|
DigiKey Part Number | 17-1746979-1-ND |
Manufacturer | |
Manufacturer Product Number | 1746979-1 |
Description | ECU 121P HDR ASSY-PBT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 121 (108 + 13 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 1746979-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 1.224" (31.10mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 336,61000 Kč | 336,61 Kč |
50 | 255,35920 Kč | 12 767,96 Kč |
100 | 243,17780 Kč | 24 317,78 Kč |
500 | 218,44088 Kč | 109 220,44 Kč |
Unit Price without VAT: | 336,61000 Kč |
---|---|
Unit Price with VAT: | 407,29810 Kč |