050-653-0000310 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 578
Unit Price: 894,84000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 56
Unit Price: 1 033,34000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 4
Unit Price: 343,33000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 40
Unit Price: 408,58000 Kč
Datasheet
050-653-0000310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050-653-0000310

DigiKey Part Number
1003-1003-ND
Manufacturer
Manufacturer Product Number
050-653-0000310
Description
CONN SMA RCPT R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 70 View Now

Other Suppliers on DigiKey

70In Stock
Ships from WEC