



901-143-3 | |
|---|---|
DigiKey Part Number | ARF1947-ND |
Manufacturer | |
Manufacturer Product Number | 901-143-3 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-143-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,29000 Kč | 961,29 Kč |
| 10 | 817,09500 Kč | 8 170,95 Kč |
| 25 | 765,95680 Kč | 19 148,92 Kč |
| 50 | 729,42020 Kč | 36 471,01 Kč |
| 100 | 694,64110 Kč | 69 464,11 Kč |
| 300 | 642,90067 Kč | 192 870,20 Kč |
| Unit Price without VAT: | 961,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,16090 Kč |























