
201882 | |
|---|---|
DigiKey Part Number | 2100-201882-ND |
Manufacturer | |
Manufacturer Product Number | 201882 |
Description | CANDIY-SHIELD FD - CAN-BUS SHIEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP2517FD, MCP2562FD CANbus Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2517FD, MCP2562FD | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |








