
201881 | |
---|---|
DigiKey Part Number | 2100-201881-ND |
Manufacturer | |
Manufacturer Product Number | 201881 |
Description | CANDIY-SHIELD V2 - CAN-BUS SHIEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2562 CANbus Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2515, MCP2562 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 291,62000 Kč | 291,62 Kč |
Unit Price without VAT: | 291,62000 Kč |
---|---|
Unit Price with VAT: | 352,86020 Kč |