
WL-557-1505-203F | |
---|---|
DigiKey Part Number | 6088-WL-557-1505-203F-ND |
Manufacturer | |
Manufacturer Product Number | WL-557-1505-203F |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.68" (17.27mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | NEMA 3R | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 529,08000 Kč | 529,08 Kč |
10 | 424,12000 Kč | 4 241,20 Kč |
300 | 344,25740 Kč | 103 277,22 Kč |
600 | 334,59888 Kč | 200 759,33 Kč |
Unit Price without VAT: | 529,08000 Kč |
---|---|
Unit Price with VAT: | 640,18680 Kč |