LED Panel Indicator Red 24V 20mA Wire Leads - 0.50" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571505203F

DigiKey Part Number
350-2413-ND
Manufacturer
Manufacturer Product Number
5571505203F
Description
LED PNL IND RED 17.80MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 20mA Wire Leads - 0.50" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
17.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 0.50" (12.70mm)
Ingress Protection
Water Resistant
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,28000 Kč397,28 Kč
10313,94100 Kč3 139,41 Kč
100265,52390 Kč26 552,39 Kč
500244,52046 Kč122 260,23 Kč
Unit Price without VAT:397,28000 Kč
Unit Price with VAT:480,70880 Kč