New at DigiKey
LED Panel Indicator Green Diffused 24V 17mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-192A0351

DigiKey Part Number
6088-WL-192A0351-ND
Manufacturer
Manufacturer Product Number
WL-192A0351
Description
LED IND 14MM GREEN 24V SATIN BZL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V 17mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
24V
Current
17mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.55" (14.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
50119,85660 Kč5 992,83 Kč
100113,59710 Kč11 359,71 Kč
500102,50930 Kč51 254,65 Kč
1 00098,91066 Kč98 910,66 Kč
2 00095,86847 Kč191 736,94 Kč
Manufacturers Standard Package
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč