
WL-192A0350 | |
|---|---|
DigiKey Part Number | 6088-WL-192A0350-ND |
Manufacturer | |
Manufacturer Product Number | WL-192A0350 |
Description | LED PNL IND QUICK CONNECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 17mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lens Color | Red | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000mcd | |
Wavelength - Peak | 630nm | |
Termination Style | Quick Connect - 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 50 | 171,46960 Kč | 8 573,48 Kč |
| 100 | 163,27200 Kč | 16 327,20 Kč |
| 500 | 148,76874 Kč | 74 384,37 Kč |
| 1 000 | 144,06518 Kč | 144 065,18 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |


