
WL-19010251 | |
|---|---|
DigiKey Part Number | 6088-WL-19010251-ND |
Manufacturer | |
Manufacturer Product Number | WL-19010251 |
Description | LED PNL IND QUICK CONNECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V 20mA Quick Connect - 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lens Color | Green | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 568nm | |
Termination Style | Quick Connect - 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 50 | 108,32440 Kč | 5 416,22 Kč |
| 100 | 102,57520 Kč | 10 257,52 Kč |
| 500 | 92,39120 Kč | 46 195,60 Kč |
| 1 000 | 89,08548 Kč | 89 085,48 Kč |
| 2 000 | 86,29107 Kč | 172 582,14 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |



