
WL-1090D1-12V | |
|---|---|
DigiKey Part Number | 6088-WL-1090D1-12V-ND |
Manufacturer | |
Manufacturer Product Number | WL-1090D1-12V |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 12V ~ 14V 80mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V ~ 14V | |
Current | 80mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,93000 Kč | 142,93 Kč |
| 10 | 107,83900 Kč | 1 078,39 Kč |
| 250 | 81,67568 Kč | 20 418,92 Kč |
| 500 | 78,22180 Kč | 39 110,90 Kč |
| 1 000 | 75,29964 Kč | 75 299,64 Kč |
| 2 000 | 72,82879 Kč | 145 657,58 Kč |
| Unit Price without VAT: | 142,93000 Kč |
|---|---|
| Unit Price with VAT: | 172,94530 Kč |


