
1092D1-12V | |
|---|---|
DigiKey Part Number | 1092D1-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092D1-12V |
Description | LED PNL IND RED DIFF WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092D1-12V Models |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 13000mcd |
Lens Color Red | Termination Style Wire Leads - 4.6" (116.84mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 107,19500 Kč | 1 071,95 Kč |
| 100 | 86,57060 Kč | 8 657,06 Kč |
| 500 | 77,56830 Kč | 38 784,15 Kč |
| 1 000 | 74,64495 Kč | 74 644,95 Kč |
| 2 000 | 72,17244 Kč | 144 344,88 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |








