600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005K2U601TP

DigiKey Part Number
1292-WLBD1005K2U601TPTR-ND - Tape & Reel (TR)
1292-WLBD1005K2U601TPCT-ND - Cut Tape (CT)
1292-WLBD1005K2U601TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1005K2U601TP
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,21000 Kč2,10 Kč
250,15120 Kč3,78 Kč
500,13440 Kč6,72 Kč
1000,11970 Kč11,97 Kč
2500,10416 Kč26,04 Kč
5000,09366 Kč46,83 Kč
1 0000,08378 Kč83,78 Kč
5 0000,06417 Kč320,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05680 Kč568,00 Kč
20 0000,04998 Kč999,60 Kč
30 0000,04620 Kč1 386,00 Kč
50 0000,04167 Kč2 083,50 Kč
70 0000,03881 Kč2 716,70 Kč
100 0000,03589 Kč3 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč