
WLBD1005K2U600TP | |
|---|---|
DigiKey Part Number | 1292-WLBD1005K2U600TPTR-ND - Tape & Reel (TR) 1292-WLBD1005K2U600TPCT-ND - Cut Tape (CT) 1292-WLBD1005K2U600TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1005K2U600TP |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 25 | 0,13480 Kč | 3,37 Kč |
| 50 | 0,11780 Kč | 5,89 Kč |
| 100 | 0,10740 Kč | 10,74 Kč |
| 250 | 0,09264 Kč | 23,16 Kč |
| 500 | 0,08336 Kč | 41,68 Kč |
| 1 000 | 0,07473 Kč | 74,73 Kč |
| 5 000 | 0,05730 Kč | 286,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05073 Kč | 507,30 Kč |
| 20 000 | 0,04467 Kč | 893,40 Kč |
| 30 000 | 0,04131 Kč | 1 239,30 Kč |
| 50 000 | 0,03729 Kč | 1 864,50 Kč |
| 70 000 | 0,03475 Kč | 2 432,50 Kč |
| 100 000 | 0,03216 Kč | 3 216,00 Kč |
| 250 000 | 0,03158 Kč | 7 895,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


