
RFMTA080217NNUB002 | |
|---|---|
DigiKey Part Number | 1292-RFMTA080217NNUB002-ND |
Manufacturer | |
Manufacturer Product Number | RFMTA080217NNUB002 |
Description | RF ANT 315MHZ METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 1.500" (38.10mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 54,47700 Kč | 544,77 Kč |
| 25 | 49,98120 Kč | 1 249,53 Kč |
| 100 | 45,04280 Kč | 4 504,28 Kč |
| 250 | 42,68688 Kč | 10 671,72 Kč |
| 500 | 41,26768 Kč | 20 633,84 Kč |
| 1 540 | 39,47845 Kč | 60 796,81 Kč |
| 3 080 | 38,62648 Kč | 118 969,56 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |


