
ST0686-20-N01-U | |
|---|---|
DigiKey Part Number | 115-ST0686-20-N01-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0686-20-N01-U |
Description | RF ANTENNA SPRING LORA 433 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa Helical Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | -0.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 3.228" (82.00mm) | |
Applications | IoT, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 25 | 16,44440 Kč | 411,11 Kč |
| 100 | 14,53500 Kč | 1 453,50 Kč |
| 250 | 13,62608 Kč | 3 406,52 Kč |
| 500 | 13,07794 Kč | 6 538,97 Kč |
| 1 000 | 12,62684 Kč | 12 626,84 Kč |
| 2 500 | 12,15040 Kč | 30 376,00 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



