2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15B222K500CT

DigiKey Part Number
1292-MT15B222K500CTTR-ND - Tape & Reel (TR)
1292-MT15B222K500CT-ND - Cut Tape (CT)
1292-MT15B222K500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT15B222K500CT
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KPX7R9BB222YAGEO39 81613-AC0402KPX7R9BB222CT-ND2,10000 KčParametric Equivalent
AC0402KRX7R9BB222YAGEO36 815311-3072-1-ND2,10000 KčParametric Equivalent
C0402C222K5RACAUTOKEMET65 494399-12981-1-ND2,10000 KčParametric Equivalent
C0402C222K5RECAUTOKEMET31 302399-C0402C222K5RECAUTOCT-ND2,94000 KčParametric Equivalent
C0402C222K5RECAUTO7411KEMET30 561399-C0402C222K5RECAUTO7411CT-ND2,94000 KčParametric Equivalent
In-Stock: 4 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
500,19740 Kč9,87 Kč
1000,16590 Kč16,59 Kč
5000,11338 Kč56,69 Kč
1 0000,09722 Kč97,22 Kč
2 5000,08072 Kč201,80 Kč
5 0000,07072 Kč353,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06257 Kč625,70 Kč
20 0000,05589 Kč1 117,80 Kč
30 0000,05254 Kč1 576,20 Kč
50 0000,04885 Kč2 442,50 Kč
70 0000,04668 Kč3 267,60 Kč
100 0000,04461 Kč4 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč