MT15B102K160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1 811
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 18 606
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33447 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30488 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 942
Unit Price: 8,74000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 16 892
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 400
Unit Price: 2,08000 Kč
Datasheet
0402 (1005) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15B102K160CT

DigiKey Part Number
1292-MT15B102K160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15B102K160CT
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03986 Kč398,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,03986 Kč
Unit Price with VAT:0,04823 Kč