
MAASE105SB7102KFNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE105SB7102KFNA01TR-ND - Tape & Reel (TR) 587-MAASE105SB7102KFNA01CT-ND - Cut Tape (CT) 587-MAASE105SB7102KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE105SB7102KFNA01 |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE105SB7102KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 50 | 0,53680 Kč | 26,84 Kč |
| 100 | 0,45980 Kč | 45,98 Kč |
| 500 | 0,33082 Kč | 165,41 Kč |
| 1 000 | 0,29128 Kč | 291,28 Kč |
| 2 500 | 0,24976 Kč | 624,40 Kč |
| 5 000 | 0,22475 Kč | 1 123,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20423 Kč | 2 042,30 Kč |
| 20 000 | 0,18738 Kč | 3 747,60 Kč |
| 30 000 | 0,17895 Kč | 5 368,50 Kč |
| 50 000 | 0,16960 Kč | 8 480,00 Kč |
| 70 000 | 0,16414 Kč | 11 489,80 Kč |
| 100 000 | 0,15889 Kč | 15 889,00 Kč |
| 120 000 | 0,15641 Kč | 18 769,20 Kč |
| 240 000 | 0,14804 Kč | 35 529,60 Kč |
| 250 000 | 0,14759 Kč | 36 897,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

