HH15N390J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 13 795
Unit Price: 4,62000 Kč
Datasheet
Image for HH15N390J500CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH15N390J500CT

DigiKey Part Number
1292-HH15N390J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HH15N390J500CT
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C390J5GACKEMET0399-17685-1-ND4,20000 KčParametric Equivalent
CBR04C390J5GACAUTOKEMET13 795399-CBR04C390J5GACAUTOCT-ND4,62000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07125 Kč712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,07125 Kč
Unit Price with VAT:0,08621 Kč