Parametric Equivalent
Parametric Equivalent

CBR04C390J5GAC | |
|---|---|
DigiKey Part Number | 399-17685-2-ND - Tape & Reel (TR) 399-17685-1-ND - Cut Tape (CT) 399-17685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C390J5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C390J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 500 | 1,12382 Kč | 561,91 Kč |
| 1 000 | 1,01525 Kč | 1 015,25 Kč |
| 2 500 | 0,90090 Kč | 2 252,25 Kč |
| 5 000 | 0,83207 Kč | 4 160,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77548 Kč | 7 754,80 Kč |
| 20 000 | 0,72891 Kč | 14 578,20 Kč |
| 30 000 | 0,70560 Kč | 21 168,00 Kč |
| 50 000 | 0,67976 Kč | 33 988,00 Kč |
| 70 000 | 0,66466 Kč | 46 526,20 Kč |
| 100 000 | 0,65013 Kč | 65 013,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



