
1210X107M6R3CT | |
|---|---|
DigiKey Part Number | 1292-1210X107M6R3CTTR-ND - Tape & Reel (TR) 1292-1210X107M6R3CT-ND - Cut Tape (CT) 1292-1210X107M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210X107M6R3CT |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210X107M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12106D107MAT2A | KYOCERA AVX | 52 834 | 478-KGM32LR50J107MUCT-ND | 24,15000 Kč | Parametric Equivalent |
| 12106D107MAT4A | KYOCERA AVX | 5 240 | 478-KGM32LR50J107MLCT-ND | 24,15000 Kč | Parametric Equivalent |
| 885012109004 | Würth Elektronik | 2 156 | 732-7375-1-ND | 21,84000 Kč | Parametric Equivalent |
| C1210C107M9PACTU | KEMET | 44 950 | 399-C1210C107M9PACTUCT-ND | 64,88000 Kč | Parametric Equivalent |
| C3225X5R0J107M250AB | TDK | 7 626 | 445-C3225X5R0J107M250ABCT-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 5,90670 Kč | 590,67 Kč |
| 500 | 4,82702 Kč | 2 413,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,49336 Kč | 4 493,36 Kč |
| 2 000 | 4,21903 Kč | 8 438,06 Kč |
| 3 000 | 4,08159 Kč | 12 244,77 Kč |
| 5 000 | 3,92936 Kč | 19 646,80 Kč |
| 7 000 | 3,84032 Kč | 26 882,24 Kč |
| 10 000 | 3,75474 Kč | 37 547,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

