Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N330F500CT | |
|---|---|
DigiKey Part Number | 1292-0805N330F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N330F500CT |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N330F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FPNPO9BN330 | YAGEO | 0 | 13-CC0805FPNPO9BN330TR-ND | 0,86016 Kč | Parametric Equivalent |
| CC0805FRNPO9BN330 | YAGEO | 15 637 | 311-4175-1-ND | 4,83000 Kč | Parametric Equivalent |
| GMC21CG330F50NT | Cal-Chip Electronics, Inc. | 3 840 | 4713-GMC21CG330F50NTCT-ND | 6,09000 Kč | Parametric Equivalent |
| VJ0805A330FXACW1BC | Vishay Vitramon | 3 567 | 720-VJ0805A330FXACW1BCCT-ND | 7,56000 Kč | Parametric Equivalent |
| VJ0805A330FXAPW1BC | Vishay Vitramon | 0 | VJ0805A330FXAPW1BC-ND | 1,57037 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45314 Kč | 1 812,56 Kč |
| Unit Price without VAT: | 0,45314 Kč |
|---|---|
| Unit Price with VAT: | 0,54830 Kč |




