
GMC21CG330F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG330F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG330F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330F50NT |
Description | CAP0805 COG 33PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO9BN330 | YAGEO | 15 637 | 311-4175-1-ND | 4,83000 Kč | Parametric Equivalent |
| VJ0805A330FXACW1BC | Vishay Vitramon | 3 567 | 720-VJ0805A330FXACW1BCCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 50 | 2,62900 Kč | 131,45 Kč |
| 100 | 2,32870 Kč | 232,87 Kč |
| 500 | 1,81968 Kč | 909,84 Kč |
| 1 000 | 1,66283 Kč | 1 662,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42781 Kč | 5 711,24 Kč |
| 8 000 | 1,34059 Kč | 10 724,72 Kč |
| 12 000 | 1,29691 Kč | 15 562,92 Kč |
| 20 000 | 1,24851 Kč | 24 970,20 Kč |
| 28 000 | 1,22021 Kč | 34 165,88 Kč |
| 40 000 | 1,19300 Kč | 47 720,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

