Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N1R0B500CT | |
|---|---|
DigiKey Part Number | 1292-0805N1R0B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N1R0B500CT |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N1R0B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805BRNPO9BN1R0 | YAGEO | 0 | 13-AC0805BRNPO9BN1R0TR-ND | 0,73231 Kč | Parametric Equivalent |
| CC0805BPNPO9BN1R0 | YAGEO | 0 | 13-CC0805BPNPO9BN1R0TR-ND | 0,43983 Kč | Parametric Equivalent |
| CC0805BRNPO9BN1R0 | YAGEO | 5 515 | 311-4124-1-ND | 2,94000 Kč | Parametric Equivalent |
| CQ0805BRNPO9BN1R0 | YAGEO | 0 | 13-CQ0805BRNPO9BN1R0TR-ND | 5,21338 Kč | Parametric Equivalent |
| GMC21CG1R0B50NT | Cal-Chip Electronics, Inc. | 6 519 | 4713-GMC21CG1R0B50NTCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27061 Kč | 1 082,44 Kč |
| Unit Price without VAT: | 0,27061 Kč |
|---|---|
| Unit Price with VAT: | 0,32744 Kč |






