Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N101F500CT | |
|---|---|
DigiKey Part Number | 1292-0805N101F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N101F500CT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N101F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FPNPO9BN101 | YAGEO | 0 | 13-CC0805FPNPO9BN101TR-ND | 0,86016 Kč | Parametric Equivalent |
| CC0805FRNPO9BN101 | YAGEO | 1 149 | 311-4161-1-ND | 4,83000 Kč | Parametric Equivalent |
| GCM2165C1H101FA16D | Murata Electronics | 0 | 490-GCM2165C1H101FA16DTR-ND | 2,11508 Kč | Parametric Equivalent |
| GCM2165C1H101FA16J | Murata Electronics | 0 | 490-GCM2165C1H101FA16JTR-ND | 1,86899 Kč | Parametric Equivalent |
| GMC21CG101F50NT | Cal-Chip Electronics, Inc. | 3 876 | 4713-GMC21CG101F50NTCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45314 Kč | 1 812,56 Kč |
| Unit Price without VAT: | 0,45314 Kč |
|---|---|
| Unit Price with VAT: | 0,54830 Kč |





