
GMC21CG101F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG101F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG101F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG101F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG101F50NT |
Description | CAP0805 COG 100PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,93484 Kč | 467,42 Kč |
| 1 000 | 0,84223 Kč | 842,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70328 Kč | 2 813,12 Kč |
| 8 000 | 0,65178 Kč | 5 214,24 Kč |
| 12 000 | 0,62600 Kč | 7 512,00 Kč |
| 20 000 | 0,59744 Kč | 11 948,80 Kč |
| 28 000 | 0,58074 Kč | 16 260,72 Kč |
| 40 000 | 0,56469 Kč | 22 587,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

