6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N6R8B500CT

DigiKey Part Number
1292-1350-2-ND - Tape & Reel (TR)
1292-1350-1-ND - Cut Tape (CT)
1292-1350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N6R8B500CT
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N6R8B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885392005074Würth Elektronik6 333732-885392005074CT-ND0,12000 KčParametric Equivalent
AC0402BRNPO9BN6R8YAGEO99 50013-AC0402BRNPO9BN6R8CT-ND0,17000 KčParametric Equivalent
C0402C689B5GACTUKEMET5 805399-C0402C689B5GACTUCT-ND0,49000 KčParametric Equivalent
CBR04C689B5GACKEMET36 035399-17530-1-ND0,14000 KčParametric Equivalent
CC0402BPNPO9BN6R8YAGEO38 09413-CC0402BPNPO9BN6R8CT-ND0,08000 KčParametric Equivalent
In-Stock: 10 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
500,25200 Kč12,60 Kč
1000,21420 Kč21,42 Kč
5000,14740 Kč73,70 Kč
1 0000,12746 Kč127,46 Kč
2 5000,10642 Kč266,05 Kč
5 0000,09390 Kč469,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08359 Kč835,90 Kč
20 0000,07513 Kč1 502,60 Kč
30 0000,07090 Kč2 127,00 Kč
50 0000,06623 Kč3 311,50 Kč
70 0000,06350 Kč4 445,00 Kč
100 0000,06087 Kč6 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč