3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N3R9B500CT

DigiKey Part Number
1292-1320-2-ND - Tape & Reel (TR)
1292-1320-1-ND - Cut Tape (CT)
1292-1320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N3R9B500CT
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N3R9B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885392005047Würth Elektronik8 579732-885392005047CT-ND2,52000 KčParametric Equivalent
AQ0402BRNPO9BN3R9YAGEO9 56013-AQ0402BRNPO9BN3R9CT-ND4,62000 KčParametric Equivalent
C0402C399B5GACTUKEMET7 262399-C0402C399B5GACTUCT-ND10,71000 KčParametric Equivalent
CBR04C399B5GACKEMET1 416399-CBR04C399B5GACCT-ND3,15000 KčParametric Equivalent
CBR04C399B5GACAUTOKEMET14 426399-CBR04C399B5GACAUTOCT-ND3,78000 KčParametric Equivalent
In-Stock: 3 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,33600 Kč3,36 Kč
500,21420 Kč10,71 Kč
1000,17850 Kč17,85 Kč
5000,12262 Kč61,31 Kč
1 0000,10541 Kč105,41 Kč
2 5000,08760 Kč219,00 Kč
5 0000,07694 Kč384,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06257 Kč625,70 Kč
20 0000,05589 Kč1 117,80 Kč
30 0000,05254 Kč1 576,20 Kč
50 0000,04885 Kč2 442,50 Kč
70 0000,04668 Kč3 267,60 Kč
100 0000,04461 Kč4 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč