3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005047

DigiKey Part Number
732-885392005047TR-ND - Tape & Reel (TR)
732-885392005047CT-ND - Cut Tape (CT)
732-885392005047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005047
Description
WCAP-CSRF HIGH FREQUENCY MLCC SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N3R9B500CTWalsin Technology Corporation3 9481292-1320-1-ND2,10000 KčParametric Equivalent
AQ0402BRNPO9BN3R9YAGEO9 56013-AQ0402BRNPO9BN3R9CT-ND4,62000 KčParametric Equivalent
C0402C399B5GACTUKEMET7 262399-C0402C399B5GACTUCT-ND10,71000 KčParametric Equivalent
CBR04C399B5GACKEMET1 416399-CBR04C399B5GACCT-ND3,15000 KčParametric Equivalent
CBR04C399B5GACAUTOKEMET14 426399-CBR04C399B5GACAUTOCT-ND3,78000 KčParametric Equivalent
In-Stock: 8 579
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,92820 Kč46,41 Kč
1000,80420 Kč80,42 Kč
5000,59298 Kč296,49 Kč
1 0000,52831 Kč528,31 Kč
2 5000,46011 Kč1 150,28 Kč
5 0000,41908 Kč2 095,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38538 Kč3 853,80 Kč
20 0000,35767 Kč7 153,40 Kč
30 0000,34379 Kč10 313,70 Kč
50 0000,32843 Kč16 421,50 Kč
70 0000,31944 Kč22 360,80 Kč
100 0000,31081 Kč31 081,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč