
SKV606021-CU | |
|---|---|
DigiKey Part Number | 345-2034-ND |
Manufacturer | |
Manufacturer Product Number | SKV606021-CU |
Description | COPPER HEATSINK 60X60X21MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Copper Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV606021-CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.80°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 7.20°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,05000 Kč | 448,05 Kč |
| 10 | 396,47800 Kč | 3 964,78 Kč |
| 25 | 377,63960 Kč | 9 440,99 Kč |
| 50 | 363,97500 Kč | 18 198,75 Kč |
| 100 | 350,78760 Kč | 35 078,76 Kč |
| 300 | 330,82900 Kč | 99 248,70 Kč |
| 500 | 321,92766 Kč | 160 963,83 Kč |
| Unit Price without VAT: | 448,05000 Kč |
|---|---|
| Unit Price with VAT: | 542,14050 Kč |







