17001138A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17001138A

DigiKey Part Number
CR662-ND
Manufacturer
Manufacturer Product Number
17001138A
Description
FAN AXIAL 12VDC SDD12B1E2X-E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 79.8mm L x 79.8mm H Ball 35.0 CFM (0.980m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 79.8mm L x 79.8mm H
Width
41.78mm
Air Flow
35.0 CFM (0.980m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
47.6dB(A)
Power (Watts)
3 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
8 ~ 16VDC
Material - Frame
Zinc
Material - Blade
Plastic
Lifetime @ Temp.
52000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 073,79000 Kč1 073,79 Kč
10873,48500 Kč8 734,85 Kč
25799,36360 Kč19 984,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 073,79000 Kč
Unit Price with VAT:1 299,28590 Kč