
PINLED-4850 | |
|---|---|
DigiKey Part Number | 345-PINLED-4850-ND |
Manufacturer | |
Manufacturer Product Number | PINLED-4850 |
Description | PIN LED HEAT SINK 48MM DIA 50H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PINLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,63000 Kč | 251,63 Kč |
| 10 | 222,73500 Kč | 2 227,35 Kč |
| 25 | 212,16600 Kč | 5 304,15 Kč |
| 50 | 204,48820 Kč | 10 224,41 Kč |
| 100 | 197,08720 Kč | 19 708,72 Kč |
| 250 | 187,70080 Kč | 46 925,20 Kč |
| 500 | 180,89106 Kč | 90 445,53 Kč |
| 1 000 | 174,31835 Kč | 174 318,35 Kč |
| Unit Price without VAT: | 251,63000 Kč |
|---|---|
| Unit Price with VAT: | 304,47230 Kč |











