
ATSEU-077C-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1478-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077C-C3-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,43000 Kč | 463,43 Kč |
| 10 | 410,11200 Kč | 4 101,12 Kč |
| 25 | 390,62160 Kč | 9 765,54 Kč |
| 50 | 376,48580 Kč | 18 824,29 Kč |
| 100 | 362,84540 Kč | 36 284,54 Kč |
| 300 | 342,20020 Kč | 102 660,06 Kč |
| 500 | 332,99132 Kč | 166 495,66 Kč |
| Unit Price without VAT: | 463,43000 Kč |
|---|---|
| Unit Price with VAT: | 560,75030 Kč |


