



OMNI-220-18-25-1C | |
|---|---|
DigiKey Part Number | 345-1490-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-220-18-25-1C |
Description | HEATSINK 18X25MM 1-CLIP TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.710" (18.03mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,00000 Kč | 129,00 Kč |
| 10 | 114,14200 Kč | 1 141,42 Kč |
| 25 | 108,73200 Kč | 2 718,30 Kč |
| 50 | 104,80400 Kč | 5 240,20 Kč |
| 100 | 101,01310 Kč | 10 101,31 Kč |
| 250 | 96,20696 Kč | 24 051,74 Kč |
| 500 | 92,71986 Kč | 46 359,93 Kč |
| 1 000 | 89,35615 Kč | 89 356,15 Kč |
| Unit Price without VAT: | 129,00000 Kč |
|---|---|
| Unit Price with VAT: | 156,09000 Kč |







