
FLOWLED-8540 | |
---|---|
DigiKey Part Number | 345-FLOWLED-8540-ND |
Manufacturer | |
Manufacturer Product Number | FLOWLED-8540 |
Description | FLOW LED HEAT SINK 85MM DIA 40H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLOWLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 410,35000 Kč | 410,35 Kč |
10 | 363,12900 Kč | 3 631,29 Kč |
25 | 345,86960 Kč | 8 646,74 Kč |
Unit Price without VAT: | 410,35000 Kč |
---|---|
Unit Price with VAT: | 496,52350 Kč |