
TA003-10001 | |
|---|---|
DigiKey Part Number | 259-1537-ND |
Manufacturer | |
Manufacturer Product Number | TA003-10001 |
Description | ROUND FANSINK LED MODULES |
Customer Reference | |
Detailed Description | - Round LED Modules Fansink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fansink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | -40°C ~ 176°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,84000 Kč | 526,84 Kč |
| 20 | 442,94250 Kč | 8 858,85 Kč |
| 40 | 425,62950 Kč | 17 025,18 Kč |
| 60 | 415,83733 Kč | 24 950,24 Kč |
| 100 | 403,83350 Kč | 40 383,35 Kč |
| Unit Price without VAT: | 526,84000 Kč |
|---|---|
| Unit Price with VAT: | 637,47640 Kč |



