
DC0922512V2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0922512V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0922512V2B-2T0 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 81.0 CFM (2.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 49.0dB(A) | |
Power (Watts) | 4.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 302,45000 Kč | 302,45 Kč |
10 | 267,64500 Kč | 2 676,45 Kč |
25 | 254,93440 Kč | 6 373,36 Kč |
50 | 245,71060 Kč | 12 285,53 Kč |
100 | 236,81420 Kč | 23 681,42 Kč |
250 | 225,53140 Kč | 56 382,85 Kč |
500 | 217,34480 Kč | 108 672,40 Kč |
Unit Price without VAT: | 302,45000 Kč |
---|---|
Unit Price with VAT: | 365,96450 Kč |