
DC0501024M2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0501024M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501024M2B-2T0 |
Description | FAN 50X10MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 10.5 CFM (0.294m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 10.5 CFM (0.294m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 261,62000 Kč | 261,62 Kč |
10 | 231,50500 Kč | 2 315,05 Kč |
25 | 220,50640 Kč | 5 512,66 Kč |
50 | 212,53260 Kč | 10 626,63 Kč |
100 | 204,84010 Kč | 20 484,01 Kč |
250 | 195,08296 Kč | 48 770,74 Kč |
500 | 188,00324 Kč | 94 001,62 Kč |
Unit Price without VAT: | 261,62000 Kč |
---|---|
Unit Price with VAT: | 316,56020 Kč |