
DC0501024J2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0501024J2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501024J2B-2T0 |
Description | FAN 50X10MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 6.7 CFM (0.188m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 18.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,63000 Kč | 251,63 Kč |
| 10 | 222,73500 Kč | 2 227,35 Kč |
| 25 | 212,16600 Kč | 5 304,15 Kč |
| 50 | 204,48820 Kč | 10 224,41 Kč |
| 100 | 197,08720 Kč | 19 708,72 Kč |
| 250 | 187,70080 Kč | 46 925,20 Kč |
| 500 | 180,89106 Kč | 90 445,53 Kč |
| Unit Price without VAT: | 251,63000 Kč |
|---|---|
| Unit Price with VAT: | 304,47230 Kč |



